- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 22-28-4036
Molex / Waldom
22-28-4036
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole KK® Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole KK® Bag
Search Keywords: 22284036
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-28-4036
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 80 °C
Frequently Asked Questions
Is 22-28-4036 RoHS compliant?
Yes, 22-28-4036 is RoHS compliant.
What is the lead time for 22-28-4036?
The standard lead time for 22-28-4036 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
146,969
Can Ship immediately
Minimum Order Quantity:
300
27 Weeks
can ship
3/17/27
Price (USD)
Qty
Unit Price
300
$0.2963
1,700
$0.2690
3,400
$0.2570
6,700
$0.2413
60,000
$0.2318
120,000 +
$0.2312
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT