Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

22-28-4031

Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole KK® Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole KK® Bag
Search Keywords: 22284031
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 22-28-4031
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 3
Maximum Voltage Rating: 500 V
Maximum Current Rating: 4/Contact A
Termination Method: Solder
Operating Temperature: -40 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 22-28-4031 RoHS compliant?
Yes, 22-28-4031 is RoHS compliant.
What is the lead time for 22-28-4031?
The standard lead time for 22-28-4031 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 264
Can Ship immediately Buy all 264 in-stock or the regular minimum order quantity of 1250
On Order:
3,682   can ship 12/24/26
Stock lot only:
264
Minimum Order Quantity:
1250
13 Weeks can ship 2/16/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.1913
1,250
$0.1739
3,750
$0.1632
7,500
$0.1561
15,000
$0.1522
60,000
$0.1518
120,000
$0.1500
300,000 +
$0.1440
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!