- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 22-28-4030
22-28-4030
Molex / Waldom
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole KK® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole KK® Bag
Search Keywords: 22284030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-28-4030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 80 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,551
Can Ship immediately
Minimum Order Quantity:
2000
20 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
2,000
$0.1071
7,000
$0.0945
26,000
$0.0916
60,000
$0.0914
120,000
$0.0912
300,000
$0.0909
600,000 +
$0.0907
Click for Quote
Log in
to unlock special pricing