22-28-3020
Molex / Waldom
Conn Wire to Board HDR 2 POS 2.54mm Solder ST Thru-Hole KK® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BAG Packaging
Description
+
Conn Wire to Board HDR 2 POS 2.54mm Solder ST Thru-Hole KK® Bag
Search Keywords: 22283020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-28-3020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 80 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,841
Ships today, if you order in
Minimum Order Quantity:
910
Price (USD)
Qty
Unit Price
910
$0.0683
10,000
$0.0653
20,000
$0.0622
53,000
$0.0602
160,000 +
$0.0581
Click for Quote
Log in
to unlock special pricing