- Home ›
- All Products›
- 22-28-1091
22-28-1091
Molex / Waldom
2.54mm Pitch KK® Header, Breakaway, Right Angle, with Friction Lock, 9 Circuits, 0.38µm Gold (Au) Selective Plating
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
2.54mm Pitch KK® Header, Breakaway, Right Angle, with Friction Lock, 9 Circuits, 0.38µm Gold (Au) Selective Plating
Search Keywords: 22281091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-28-1091
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,885
Ships today, if you order in
Minimum Order Quantity:
80
Price (USD)
Qty
Unit Price
80
$0.7956
400
$0.7854
800
$0.7650
1,600
$0.7548
2,000
$0.7344
4,000
$0.7038
5,000 +
$0.6426
Click for Quote
Log in
to unlock special pricing