- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 22-27-2121
Molex / Waldom
22-27-2121
Conn Wire to Board HDR 12 POS 2.54mm Solder ST Thru-Hole KK® Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Wire to Board HDR 12 POS 2.54mm Solder ST Thru-Hole KK® Bag
Search Keywords: 22272121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-27-2121
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 80 °C
Frequently Asked Questions
Is 22-27-2121 RoHS compliant?
Yes, 22-27-2121 is RoHS compliant.
What is the lead time for 22-27-2121?
The standard lead time for 22-27-2121 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,702
Ships today, if you order in
Minimum Order Quantity:
150
27 Weeks
can ship
3/18/27
Price (USD)
Qty
Unit Price
150
$0.7273
2,138
$0.6079
4,275
$0.5814
8,550
$0.5753
20,000
$0.5732
50,000
$0.5722
100,000 +
$0.5712
Click for Quote
Log in
to unlock special pricing