Image is representational - see mfr. specs

22-26-2021

Molex / Waldom

Conn Socket Strip RCP 2 POS 2.54mm Solder ST Thru-Hole KK® Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Socket Strip RCP 2 POS 2.54mm Solder ST Thru-Hole KK® Tray
Search Keywords: 22262021
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    22-26-2021
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Socket Strip
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Solder
  • Operating Temperature:
    0 to 75 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,508
Can Ship immediately
Minimum Order Quantity:
500
13 Weeks can ship 8/20/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.1428
2,400
$0.1397
4,032
$0.1326
12,000
$0.1163
30,000
$0.1132
60,000 +
$0.1071
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!