Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

22-23-5034

Conn Wire to Board HDR 3 POS 2.54mm Solder ST Thru-Hole KK® Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn Wire to Board HDR 3 POS 2.54mm Solder ST Thru-Hole KK® Bag
Search Keywords: 22235034
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 22-23-5034
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Wire to Board
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 3
Maximum Voltage Rating: 500 V
Maximum Current Rating: 4/Contact A
Termination Method: Solder
Operating Temperature: 0 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 22-23-5034 RoHS compliant?
Yes, 22-23-5034 is RoHS compliant.
What is the lead time for 22-23-5034?
The standard lead time for 22-23-5034 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 64,001
Can Ship immediately
Minimum Order Quantity:
424
22 Weeks can ship 4/6/27
ADD TO CART
Price (USD)
Qty
Unit Price
424
$0.1550
5,000
$0.1489
10,000
$0.1418
25,000 +
$0.1367
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!