- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 22-23-3163
22-23-3163
Molex / Waldom
Conn Wire to Board HDR 16 POS 2.54mm Solder ST Thru-Hole Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Wire to Board HDR 16 POS 2.54mm Solder ST Thru-Hole Bulk
Search Keywords: 22233163
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-23-3163
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:4/Contact A
-
Termination Method:Solder
-
Operating Temperature:0 to 75 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
187
Can Ship immediately
You may purchase all in-stock quantity of 187
Stock lot only:
187
Minimum Order Quantity:
750
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$0.759
1,500
$0.690
4,000
$0.620
10,000 +
$0.600
Click for Quote
Log in
to unlock special pricing