Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

22-23-3100

Conn Wire to Board HDR 10 POS 2.54mm Solder ST Thru-Hole Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Wire to Board HDR 10 POS 2.54mm Solder ST Thru-Hole Bulk
Search Keywords: 22233100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 22-23-3100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Wire to Board
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 10
Maximum Voltage Rating: 250 V
Maximum Current Rating: 4/Contact A
Termination Method: Solder
Operating Temperature: 0 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 22-23-3100 RoHS compliant?
Yes, 22-23-3100 is RoHS compliant.
What is the lead time for 22-23-3100?
The standard lead time for 22-23-3100 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 471
Can Ship immediately You may purchase all in-stock quantity of 471
Stock lot only:
471
Minimum Order Quantity:
1425
13 Weeks can ship 2/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.7854
1,425
$0.7140
2,850
$0.4076
8,000
$0.4011
20,000 +
$0.3989
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!