- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 22-23-2102
Molex / Waldom
22-23-2102
Conn Wire to Board HDR 10 POS 2.54mm Solder ST Thru-Hole KK® Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Wire to Board HDR 10 POS 2.54mm Solder ST Thru-Hole KK® Bulk
Search Keywords: 22232102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-23-2102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:4/Contact A
-
Termination Method:Solder
-
Operating Temperature:0 to 75 °C
Frequently Asked Questions
Is 22-23-2102 RoHS compliant?
Yes, 22-23-2102 is RoHS compliant.
What is the lead time for 22-23-2102?
The standard lead time for 22-23-2102 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
182
Can Ship immediately
You may purchase all in-stock quantity of 182
Stock lot only:
182
Minimum Order Quantity:
2850
13 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$0.4877
2,850
$0.4434
8,000
$0.4392
20,000 +
$0.4358
Click for Quote
Log in
to unlock special pricing