- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 22-23-2037
Molex / Waldom
22-23-2037
Conn Wire to Board HDR 3 POS 2.54mm Solder ST Thru-Hole Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Wire to Board HDR 3 POS 2.54mm Solder ST Thru-Hole Bulk
Search Keywords: 22232037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-23-2037
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:4/Contact A
-
Termination Method:Solder
-
Operating Temperature:0 to 75 °C
Frequently Asked Questions
Is 22-23-2037 RoHS compliant?
Yes, 22-23-2037 is RoHS compliant.
What is the lead time for 22-23-2037?
The standard lead time for 22-23-2037 is approximately 27 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
202
Ships today, if you order in
You may purchase all in-stock quantity of 202
Stock lot only:
202
Minimum Order Quantity:
5700
27 Weeks
can ship
3/9/27
Price (USD)
Qty
Unit Price
1
$0.1694
5,700
$0.1540
8,700
$0.1520
11,400
$0.1490
30,000
$0.1310
75,000 +
$0.1270
Click for Quote
Log in
to unlock special pricing