- Home ›
- All Products›
- 221960-1211
221960-1211
Molex / Waldom
Cable Assembly, PowerWize 6.0 Receptacle to Free End, 2 Ways, 6 mm, 1 Row, 1 m, 3.3 ft
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly, PowerWize 6.0 Receptacle to Free End, 2 Ways, 6 mm, 1 Row, 1 m, 3.3 ft
Search Keywords: 2219601211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:221960-1211
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Can Ship immediately
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$303.32
2
$298.11
3
$292.86
5
$287.64
30 +
$261.49
Click for Quote
Log in
to unlock special pricing