- Home ›
- All Products›
- 221958-1084
Molex / Waldom
221958-1084
Cable Assembly, CLIK-Mate Receptacle to CLIK-Mate Receptacle, 8 Ways, 2 mm, 1 Row, 600 mm, 23.6
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly, CLIK-Mate Receptacle to CLIK-Mate Receptacle, 8 Ways, 2 mm, 1 Row, 600 mm, 23.6
Search Keywords: 2219581084
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:221958-1084
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 221958-1084 RoHS compliant?
Yes, 221958-1084 is RoHS compliant.
What is the lead time for 221958-1084?
The standard lead time for 221958-1084 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
You may purchase all in-stock quantity of 50
Stock lot only:
50
Minimum Order Quantity:
1500
9 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
1
$5.489
1,500
$4.990
3,000 +
$4.890
Click for Quote
Log in
to unlock special pricing