- Home ›
- All Products›
- 221955-1164
Molex / Waldom
221955-1164
Cable Assembly, iGrid Receptacle to iGrid Receptacle, 16 Ways, 2 mm, 2 Row, 600 mm, 23.6 "
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly, iGrid Receptacle to iGrid Receptacle, 16 Ways, 2 mm, 2 Row, 600 mm, 23.6 "
Search Keywords: 2219551164
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:221955-1164
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 221955-1164 RoHS compliant?
Yes, 221955-1164 is RoHS compliant.
What is the lead time for 221955-1164?
The standard lead time for 221955-1164 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
You may purchase all in-stock quantity of 60
Stock lot only:
60
Minimum Order Quantity:
600
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$10.329
600
$9.390
1,200 +
$9.210
Click for Quote
Log in
to unlock special pricing