- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 22-19-2090
22-19-2090
Molex / Waldom
Conn Wire to Board HDR 9 POS 2.54mm Solder ST Thru-Hole Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Wire to Board HDR 9 POS 2.54mm Solder ST Thru-Hole Bulk
Search Keywords: 22192090
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-19-2090
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:9
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
Minimum Order Quantity:
60
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
60
$1.1400
300
$1.1200
600
$1.1100
1,200
$1.0800
2,850 +
$0.9792
Click for Quote
Log in
to unlock special pricing