- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 22-18-2101
Molex / Waldom
22-18-2101
Conn Socket Strip RCP 10 POS 2.54mm Solder ST Thru-Hole KK® Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Socket Strip RCP 10 POS 2.54mm Solder ST Thru-Hole KK® Tray
Search Keywords: 22182101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-18-2101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:2.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 80 °C
Frequently Asked Questions
Is 22-18-2101 RoHS compliant?
Yes, 22-18-2101 is RoHS compliant.
What is the lead time for 22-18-2101?
The standard lead time for 22-18-2101 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,599
Can Ship immediately
Minimum Order Quantity:
50
13 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
50
$2.09
486
$1.57
972
$1.43
1,944
$1.36
4,000
$1.32
10,000
$1.31
20,000 +
$1.30
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT