- Home ›
- All Products›
- 22-18-2093
22-18-2093
Molex / Waldom
2.54mm Pitch KK® PC Board Connector, Top Entry, with Cat Ear Terminal, 0.50µm Gold (Au), 9 Circuits, with Hooks
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.54mm Pitch KK® PC Board Connector, Top Entry, with Cat Ear Terminal, 0.50µm Gold (Au), 9 Circuits, with Hooks
Search Keywords: 22182093
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-18-2093
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
571
Can Ship immediately
Minimum Order Quantity:
25
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
30
$2.63
150
$2.58
300
$2.53
550
$2.48
882
$2.43
2,000
$2.14
5,000 +
$2.06
Click for Quote
Log in
to unlock special pricing