- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 22-18-2057
22-18-2057
Molex / Waldom
Conn Socket Strip RCP 5 POS 2.54mm Solder ST Top Entry Thru-Hole KKA® Tray
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Socket Strip RCP 5 POS 2.54mm Solder ST Top Entry Thru-Hole KKA® Tray
Search Keywords: 22182057
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-18-2057
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip3594
-
Body Orientation:Straight3574
-
Gender:RCP3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2.5/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 80 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,500
Ships today, if you order in
Minimum Order Quantity:
225
13 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
200
$0.3743
900
$0.3672
1,800
$0.3601
3,600
$0.3539
4,500 +
$0.3478
Click for Quote
Log in
to unlock special pricing