Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

22-17-3082

Conn Socket Strip RCP 8 POS 2.54mm Solder ST Thru-Hole KK® Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn Socket Strip RCP 8 POS 2.54mm Solder ST Thru-Hole KK® Tray
Search Keywords: 22173082
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 22-17-3082
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Socket Strip
Body Orientation: Straight
Gender: RCP
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 8
Maximum Voltage Rating: 500 V
Maximum Current Rating: 2.5/Contact A
Termination Method: Solder
Operating Temperature: -40 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 22-17-3082 RoHS compliant?
Yes, 22-17-3082 is RoHS compliant.
What is the lead time for 22-17-3082?
The standard lead time for 22-17-3082 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,612
Ships today, if you order in
Minimum Order Quantity:
60
13 Weeks can ship 2/2/27
ADD TO CART
Price (USD)
Qty
Unit Price
60
$1.0200
504
$0.9588
1,008
$0.9078
2,016
$0.8670
8,000
$0.7446
20,000
$0.7344
40,000 +
$0.6936
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!