Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

22-17-3032

Conn Socket Strip RCP 3 POS 2.54mm Solder ST Thru-Hole KK® Tray

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn Socket Strip RCP 3 POS 2.54mm Solder ST Thru-Hole KK® Tray
Search Keywords: 22173032
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    22-17-3032
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Socket Strip
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    500 V
  • Maximum Current Rating:
    2.5/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 22-17-3032 RoHS compliant?
Yes, 22-17-3032 is RoHS compliant.
What is the lead time for 22-17-3032?
The standard lead time for 22-17-3032 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 71,213
Ships today, if you order in
Minimum Order Quantity:
387
26 Weeks can ship 2/23/27
ADD TO CART
Price (USD)
Qty
Unit Price
387
$0.4712
1,500
$0.4211
2,900
$0.3897
5,418
$0.3535
12,000
$0.3484
30,000
$0.3475
60,000 +
$0.3467
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!