- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 22-17-2057
Molex / Waldom
22-17-2057
KK 254 PC Board Connector - 5 Circuits - 0.100" (2.54mm) Pitch - Bottom Entry - 0.80µm Gold (Au) - Through Hole.
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
KK 254 PC Board Connector - 5 Circuits - 0.100" (2.54mm) Pitch - Bottom Entry - 0.80µm Gold (Au) - Through Hole.
Search Keywords: 22172057
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-17-2057
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 22-17-2057 RoHS compliant?
Yes, 22-17-2057 is RoHS compliant.
What is the lead time for 22-17-2057?
The standard lead time for 22-17-2057 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
587
Can Ship immediately
You may purchase all in-stock quantity of 587
Stock lot only:
587
Minimum Order Quantity:
4725
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$0.6508
4,725
$0.5916
12,000
$0.5039
30,000 +
$0.4906
Click for Quote
Log in
to unlock special pricing