- Home ›
- All Products›
- 22-16-2200
22-16-2200
Molex / Waldom
2.54mm Pitch KK® PC Board Connector, Right Angle, End-to-End Stackable, 0.38µm Gold (Au), 20 Circuits
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.54mm Pitch KK® PC Board Connector, Right Angle, End-to-End Stackable, 0.38µm Gold (Au), 20 Circuits
Search Keywords: 22162200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-16-2200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
783
Can Ship immediately
Minimum Order Quantity:
35
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
35
$1.99
200
$1.95
350
$1.92
700 +
$1.87
Click for Quote
Log in
to unlock special pricing