- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 22-16-2180
22-16-2180
Molex / Waldom
Conn Socket Strip RCP 18 POS 2.54mm Solder RA Thru-Hole KK® Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Socket Strip RCP 18 POS 2.54mm Solder RA Thru-Hole KK® Tray
Search Keywords: 22162180
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-16-2180
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:18
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:2.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 80 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
934
Ships today, if you order in
Minimum Order Quantity:
30
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
30
$2.26
284
$2.14
567
$2.03
1,134
$1.93
4,000
$1.68
10,000
$1.63
20,000 +
$1.54
Click for Quote
Log in
to unlock special pricing