- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 22-16-2091
22-16-2091
Molex / Waldom
2.54mm Pitch KK® PC Board Connector, Right Angle, End-to-End Stackable, 0.50µm Gold (Au), 9 Circuits
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.54mm Pitch KK® PC Board Connector, Right Angle, End-to-End Stackable, 0.50µm Gold (Au), 9 Circuits
Search Keywords: 22162091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-16-2091
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
882
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
882
$2.38
2,000
$2.09
5,000 +
$2.04
Click for Quote
Log in
to unlock special pricing