Available Replacements
Alternative Packaging
22-16-2081
22-16-2081

Molex / Waldom

In Stock: 308

Minimum Order: 30

VIEW PRODUCT
Image is representational - see mfr. specs

22-16-2081-P

Molex / Waldom

22-16-2081 - Packaged 10 per bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
22-16-2081 - Packaged 10 per bag
Search Keywords: 22162081P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    22-16-2081-P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Socket Strip
  • Body Orientation:
    Right Angle
  • Gender:
    RCP
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    2.5/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    0 to 75 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks can ship 8/18/26

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!