Image is representational - see mfr. specs

22-16-2081

Molex / Waldom

Conn Socket Strip RCP 8 POS 2.54mm Solder RA Thru-Hole KK® Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Conn Socket Strip RCP 8 POS 2.54mm Solder RA Thru-Hole KK® Tray
Search Keywords: 22162081
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    22-16-2081
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Socket Strip
  • Body Orientation:
    Right Angle
  • Gender:
    RCP
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    500 V
  • Maximum Current Rating:
    2.5/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    0 to 75 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 778
Can Ship immediately
Minimum Order Quantity:
30
26 Weeks can ship 11/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
30
$3.22
150
$2.96
300
$2.76
600 +
$2.53
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!