- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 22-16-2060-P
22-16-2060-P
Molex / Waldom
22-16-2060 - Packaged 10 per bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
22-16-2060 - Packaged 10 per bag
Search Keywords: 22162060P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-16-2060-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8442300150
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:2.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 80 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
8 Weeks
can ship
7/3/26
Alternative Packaging