- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 22-16-2060
Molex / Waldom
22-16-2060
Conn Socket Strip RCP 6 POS 2.54mm Solder RA Thru-Hole KK® Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Socket Strip RCP 6 POS 2.54mm Solder RA Thru-Hole KK® Tray
Search Keywords: 22162060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-16-2060
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:2.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 80 °C
Frequently Asked Questions
Is 22-16-2060 RoHS compliant?
Yes, 22-16-2060 is RoHS compliant.
What is the lead time for 22-16-2060?
The standard lead time for 22-16-2060 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42,900
Can Ship immediately
Minimum Order Quantity:
150
26 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
150
$0.6018
662
$0.5712
1,323
$0.5304
2,646
$0.5039
8,000
$0.4406
20,000
$0.4284
40,000 +
$0.4029
Click for Quote
Log in
to unlock special pricing