Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

22-15-3123

Conn FFC/FPC Connector RCP 12 POS 2.54mm Solder RA Thru-Hole Tray

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn FFC/FPC Connector RCP 12 POS 2.54mm Solder RA Thru-Hole Tray
Search Keywords: 22153123
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    22-15-3123
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    FFC/FPC Connector
  • Number of Contacts:
    12
  • Pitch:
    2.54 mm
  • Mounting:
    Through Hole
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    200 V
  • Maximum Current Rating:
    1/Contact A
  • Dimension:
    35.34 x 6.5 x 6.6 mm
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 22-15-3123 discontinued?
Yes, 22-15-3123 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 22-15-3123 RoHS compliant?
Yes, 22-15-3123 is RoHS compliant.
What is the lead time for 22-15-3123?
The standard lead time for 22-15-3123 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 42,902
Ships today, if you order in
Minimum Order Quantity:
74
ADD TO CART
Price (USD)
Qty
Unit Price
74
$0.8466
800
$0.8058
2,000
$0.7752
5,000
$0.7548
13,000 +
$0.7140
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!