- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 22-15-2116-D
22-15-2116-D
Molex / Waldom
Conn Socket Strip RCP 11 POS 2.54mm Solder RA Thru-Hole KK® Tray
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Socket Strip RCP 11 POS 2.54mm Solder RA Thru-Hole KK® Tray
Search Keywords: 22152116D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-15-2116-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:11
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:2.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 80 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
368
Can Ship immediately
Minimum Order Quantity:
20
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
20
$6.110
43
$2.910
100
$1.580
500
$0.600
1,000
$0.530
2,000
$0.470
5,000 +
$0.448
Click for Quote
Log in
to unlock special pricing