Image is representational - see mfr. specs

22-15-2056

Molex / Waldom

Conn Socket Strip RCP 5 POS 2.54mm Solder RA Thru-Hole KK® Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Conn Socket Strip RCP 5 POS 2.54mm Solder RA Thru-Hole KK® Tray
Search Keywords: 22152056
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    22-15-2056
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Socket Strip
  • Body Orientation:
    Right Angle
  • Gender:
    RCP
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    5
  • Maximum Voltage Rating:
    500 V
  • Maximum Current Rating:
    2.5/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 80 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14,143
Can Ship immediately
Minimum Order Quantity:
200
27 Weeks can ship 12/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
200
$0.3907
788
$0.3723
1,575
$0.3539
3,150
$0.3346
8,000
$0.2938
20,000
$0.2856
40,000 +
$0.2683
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!