- casa ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 22-14-2144
22-14-2144
Molex / Waldom
Conn Socket Strip RCP 14 POS 2.54mm Solder ST Thru-Hole KK® Tray
Folha de dados ACESSÓRIOS Notify Me
RoHS Compliant
Tray Embalagem
Descrição
+
Conn Socket Strip RCP 14 POS 2.54mm Solder ST Thru-Hole KK® Tray
Search Keywords: 22142144
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:Molex / Waldom
-
Número do item:22-14-2144
-
Unidade de medida:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack::
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:2.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 80 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque:
9,716
Ships today, if you order in
Minimum Order Quantity:
60
26 Weeks
Pode enviar
24/11/26
PRICE (USD)
QTD
Unit Price
60
$1.1600
365
$1.1100
729
$1.0400
1 458
$0.9792
4 000
$0.8670
10 000
$0.8466
20 000 +
$0.8058
Click for Quote
Conecte-se
para desbloquear preços especiais