- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 22-14-2134
Molex / Waldom
22-14-2134
Conn Socket Strip RCP 13 POS 2.54mm Solder ST Thru-Hole KK® Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Socket Strip RCP 13 POS 2.54mm Solder ST Thru-Hole KK® Tray
Search Keywords: 22142134
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-14-2134
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:13
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:2.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 80 °C
Frequently Asked Questions
Is 22-14-2134 RoHS compliant?
Yes, 22-14-2134 is RoHS compliant.
What is the lead time for 22-14-2134?
The standard lead time for 22-14-2134 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,934
Ships today, if you order in
Minimum Order Quantity:
65
16 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
65
$1.07
365
$1.02
729
$0.96
1,458
$0.91
4,000
$0.80
10,000
$0.78
20,000 +
$0.73
Click for Quote
Log in
to unlock special pricing