- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 22-14-2064
22-14-2064
Molex / Waldom
Conn Socket Strip RCP 6 POS 2.54mm Solder ST Thru-Hole KK® Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Socket Strip RCP 6 POS 2.54mm Solder ST Thru-Hole KK® Tray
Search Keywords: 22142064
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-14-2064
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:2.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 80 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,205
Ships today, if you order in
Minimum Order Quantity:
150
26 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
150
$0.4784
662
$0.4529
1,323
$0.4284
2,646
$0.4029
8,000
$0.3550
20,000
$0.3437
40,000 +
$0.3254
Click for Quote
Log in
to unlock special pricing