Available Replacements
Alternative Packaging
22-14-2034 22-14-2034 Molex / Waldom
22-14-2034

Molex / Waldom

In Stock: 167

Minimum Order: 2,709

View Product
Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

22-14-2034-P

22-14-2034 - Packaged 10 per bag

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
22-14-2034 - Packaged 10 per bag
Search Keywords: 22142034P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 22-14-2034-P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: PR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Socket Strip
Body Orientation: Straight
Gender: RCP
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 3
Maximum Voltage Rating: 250 V
Maximum Current Rating: 2.5/Contact A
Termination Method: Solder
Operating Temperature: -40 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 22-14-2034-P discontinued?
Yes, 22-14-2034-P from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 22-14-2034-P RoHS compliant?
Yes, 22-14-2034-P is RoHS compliant.
What is the lead time for 22-14-2034-P?
The standard lead time for 22-14-2034-P is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!