- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 22-14-2032
22-14-2032
Molex / Waldom
Conn Socket Strip RCP 3 POS 2.54mm Solder ST Thru-Hole KK®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Socket Strip RCP 3 POS 2.54mm Solder ST Thru-Hole KK®
Search Keywords: 22142032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-14-2032
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:0 to 75 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2709
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
2,709
$0.205
8,000
$0.179
20,000 +
$0.175
Click for Quote
Log in
to unlock special pricing