- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 22-12-4032
22-12-4032
Molex / Waldom
Conn Wire to Board HDR 3 POS 2.54mm Solder RA Thru-Hole KK® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn Wire to Board HDR 3 POS 2.54mm Solder RA Thru-Hole KK® Bag
Search Keywords: 22124032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-12-4032
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 80 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,589
Can Ship immediately
Minimum Order Quantity:
200
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
200
$0.407
5,700
$0.383
11,400
$0.367
22,800
$0.348
80,000
$0.305
200,000
$0.296
400,000 +
$0.279
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT