Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

22-12-2114

Conn Wire to Board HDR 11 POS 2.54mm Solder RA Thru-Hole KK® Bag

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Wire to Board HDR 11 POS 2.54mm Solder RA Thru-Hole KK® Bag
Search Keywords: 22122114
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    22-12-2114
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Wire to Board
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    11
  • Maximum Voltage Rating:
    500 V
  • Maximum Current Rating:
    4/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 22-12-2114 RoHS compliant?
Yes, 22-12-2114 is RoHS compliant.
What is the lead time for 22-12-2114?
The standard lead time for 22-12-2114 is approximately 27 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13,405
Can Ship immediately
Minimum Order Quantity:
30
27 Weeks can ship 3/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
30
$2.06
200
$2.04
350
$2.00
650
$1.97
9,600 +
$1.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!