Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

22-12-2051

Conn Unshrouded Header HDR 5 POS 2.54mm Solder RA Thru-Hole KK® Bag

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Unshrouded Header HDR 5 POS 2.54mm Solder RA Thru-Hole KK® Bag
Search Keywords: 22122051
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    22-12-2051
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Unshrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    5
  • Maximum Voltage Rating:
    500 V
  • Maximum Current Rating:
    4/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 22-12-2051 RoHS compliant?
Yes, 22-12-2051 is RoHS compliant.
What is the lead time for 22-12-2051?
The standard lead time for 22-12-2051 is approximately 27 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,264
Ships today, if you order in
Minimum Order Quantity:
90
27 Weeks can ship 3/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
90
$0.6528
550
$0.6426
2,100 +
$0.6324
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!