- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 22-12-2041
Molex / Waldom
22-12-2041
Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole KK® Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole KK® Bag
Search Keywords: 22122041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-12-2041
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 80 °C
Frequently Asked Questions
Is 22-12-2041 RoHS compliant?
Yes, 22-12-2041 is RoHS compliant.
What is the lead time for 22-12-2041?
The standard lead time for 22-12-2041 is approximately 27 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,496
Can Ship immediately
You may purchase all in-stock quantity of 1,496
Stock lot only:
1496
Minimum Order Quantity:
32000
27 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
1
$0.6361
32,000
$0.5783
80,000
$0.5773
200,000 +
$0.5753
Click for Quote
Log in
to unlock special pricing