- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 22-12-1102
22-12-1102
Molex / Waldom
Conn Wire to Board HDR 10 POS 2.5mm Solder RA Thru-Hole Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Wire to Board HDR 10 POS 2.5mm Solder RA Thru-Hole Bulk
Search Keywords: 22121102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-12-1102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Minimum Order Quantity:
25
19 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
25
$4.369
150
$3.526
250
$3.417
450
$3.313
5,000
$3.296
10,000
$3.279
25,000 +
$3.263
Click for Quote
Log in
to unlock special pricing