- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 22-12-1062
Molex / Waldom
22-12-1062
Conn Wire to Board HDR 6 POS 2.5mm Solder RA Thru-Hole Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Wire to Board HDR 6 POS 2.5mm Solder RA Thru-Hole Bulk
Search Keywords: 22121062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-12-1062
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 22-12-1062 RoHS compliant?
Yes, 22-12-1062 is RoHS compliant.
What is the lead time for 22-12-1062?
The standard lead time for 22-12-1062 is approximately 32 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,751
Ships today, if you order in
Minimum Order Quantity:
30
32 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
30
$2.57
148
$2.45
592
$2.34
1,480
$2.24
4,438 +
$2.15
Click for Quote
Log in
to unlock special pricing