- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 22-12-1042
22-12-1042
Molex / Waldom
Conn Wire to Board HDR 4 POS 2.5mm Solder RA Thru-Hole Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Wire to Board HDR 4 POS 2.5mm Solder RA Thru-Hole Bulk
Search Keywords: 22121042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-12-1042
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,248
Can Ship immediately
Minimum Order Quantity:
50
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
50
$1.34
250
$1.32
500
$1.29
950
$1.26
20,000
$1.24
25,000 +
$1.18
Click for Quote
Log in
to unlock special pricing