- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 22-12-1032
22-12-1032
Molex / Waldom
Conn Wire to Board HDR 3 POS 2.5mm Solder RA Thru-Hole Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Wire to Board HDR 3 POS 2.5mm Solder RA Thru-Hole Bulk
Search Keywords: 22121032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-12-1032
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,177
Can Ship immediately
Minimum Order Quantity:
60
31 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
60
$1.0700
300
$1.0400
600
$1.0300
1,200 +
$1.0098
Click for Quote
Log in
to unlock special pricing