- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 22-12-1022
Molex / Waldom
22-12-1022
Conn Wire to Board HDR 2 POS 2.5mm Solder RA Thru-Hole Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Wire to Board HDR 2 POS 2.5mm Solder RA Thru-Hole Bulk
Search Keywords: 22121022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-12-1022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 22-12-1022 RoHS compliant?
Yes, 22-12-1022 is RoHS compliant.
What is the lead time for 22-12-1022?
The standard lead time for 22-12-1022 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
54,348
Can Ship immediately
Minimum Order Quantity:
85
31 Weeks
can ship
4/14/27
Price (USD)
Qty
Unit Price
85
$0.7650
450
$0.7548
850
$0.7344
1,700
$0.7140
30,000 +
$0.7038
Click for Quote
Log in
to unlock special pricing