- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 22-11-2172
22-11-2172
Molex / Waldom
Conn Wire to Board HDR 17 POS 2.54mm Solder ST Thru-Hole KK® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Wire to Board HDR 17 POS 2.54mm Solder ST Thru-Hole KK® Bag
Search Keywords: 22112172
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-11-2172
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:17
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 80 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,741
Ships today, if you order in
Minimum Order Quantity:
35
27 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
35
$2.25
1,500
$2.13
3,000
$2.02
6,000
$1.92
12,000
$1.66
30,000
$1.62
60,000 +
$1.54
Click for Quote
Log in
to unlock special pricing