- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 22-11-2031
Molex / Waldom
22-11-2031
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole KK®
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole KK®
Search Keywords: 22112031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-11-2031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Frequently Asked Questions
Is 22-11-2031 RoHS compliant?
Yes, 22-11-2031 is RoHS compliant.
What is the lead time for 22-11-2031?
The standard lead time for 22-11-2031 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
352
Ships today, if you order in
You may purchase all in-stock quantity of 352
Stock lot only:
352
Minimum Order Quantity:
8000
14 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
1
$0.2322
8,000
$0.2111
16,000
$0.1999
40,000
$0.1765
100,000 +
$0.1724
Click for Quote
Log in
to unlock special pricing