- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 22-11-1051
22-11-1051
Molex / Waldom
Conn Wire to Board HDR 5 POS 2.5mm Solder ST Thru-Hole KK® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Wire to Board HDR 5 POS 2.5mm Solder ST Thru-Hole KK® Bag
Search Keywords: 22111051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-11-1051
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,444
Ships today, if you order in
Minimum Order Quantity:
90
32 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
90
$0.7140
500
$0.6222
1,100
$0.6018
2,200
$0.5712
10,000 +
$0.5508
Click for Quote
Log in
to unlock special pricing