- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 22-10-2074
22-10-2074
Molex / Waldom
Conn Unshrouded Header HDR 7 POS 2.54mm Solder ST Thru-Hole KK® Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Unshrouded Header HDR 7 POS 2.54mm Solder ST Thru-Hole KK® Bulk
Search Keywords: 22102074
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-10-2074
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
320
Can Ship immediately
You may purchase all in-stock quantity of 320
Stock lot only:
320
Minimum Order Quantity:
2500
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$1.023
5,000
$0.930
12,000
$0.810
30,000 +
$0.800
Click for Quote
Log in
to unlock special pricing